Reference Only

DE121073-54

D-Sub Backshells DSUB DE B/S METZ PLA 5

Manufacturer:

Mfr Part:
121073-0054

TTI Part:
DE121073-54

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Backshells
TypeSnap Together Backshell
Shell SizeE
Shell PlatingNickel
Number of Positions9 Position
PackagingEach
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors
Part # Aliases121073-0054

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 344 / Multiples: 172)
Quantity Unit PriceExt. Price
$16.89$5,810.16
$15.96$8,235.36
$15.80$16,305.60
$15.63$80,650.80
Need more?
Available Regional Inventory
344 available now at ttieurope.com

My Notes

Sign into see notes.