Reference Only

DDMM50SN

D-Sub Standard Connectors DSUB 50 F PCB STR G50 ZINC

Manufacturer:

Mfr Part:
051527-0172

TTI Part:
DDMM50SN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Standard Connectors
Number of Positions50 Position
Contact GenderSocket (Female)
Contact PlatingGold
Shell MaterialSteel
Shell PlatingZinc
SeriesKPT
PackagingEach
Contact MaterialCopper
Current Rating7.5 A
Product TypeD-Sub Standard Connectors
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

334 Can be Built
Build Time: 17 Days
334 can be built in 17 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$53.90$53.90
$53.37$13,342.50
$52.84$26,420.00
$52.31$52,310.00
$48.54$121,350.00
$48.06$240,300.00
Need more?
Sign in to add projects and notes