Reference Only

DDMM50PE

D-Sub Standard Connectors DSUB 50 M PCB STR G50 ZINC

Manufacturer:

Mfr Part:
051526-0025

TTI Part:
DDMM50PE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Standard Connectors
Number of Positions50 Position
Contact GenderPin (Male)
Contact PlatingGold
Shell MaterialSteel
Shell PlatingZinc
SeriesKPT
PackagingEach
Contact MaterialCopper
Current Rating7.5 A
Product TypeD-Sub Standard Connectors
SubcategoryD-Sub Connectors
Part # Aliases051526-0025

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

857 Can be Built
Build Time: 17 Days
857 can be built in 17 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.33$6,333.00
$62.71$15,677.50
$62.09$31,045.00
$61.47$61,470.00
$60.86$152,150.00
$60.26$301,300.00
Need more?
Sign in to add projects and notes