Reference Only
DDMM24W7SA101
D-Sub Standard Connectors D-SUB COMBO
Datasheet
051527-0136 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 24 Position | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Shell Material | Steel | |
| Shell Plating | Cadmium | |
| Series | KPT | |
| Packaging | Each | |
| Contact Material | Copper | |
| Current Rating | 7.5 A | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 99 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.58 | $2,433.42 | |
| $24.34 | $4,016.10 | |
| $24.09 | $13,514.49 | |
| $23.86 | $25,196.16 | |
| $23.62 | $119,257.38 |
Need more?
Sign in to add projects and notes