Reference Only
DDMM24W7P
D-Sub Standard Connectors COMBO 24W7 M SOD G50 ZINC
Datasheet
051526-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 24 Position | |
| Mounting Style | Through Hole | |
| Mounting Angle | Straight | |
| Termination Style | Solder Cup | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 7.5 A | |
| Product Type | D-Sub Standard Connectors | |
| Series | KPT | |
| Shell Material | Steel | |
| Shell Plating | Zinc | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
46In Stock
1,063 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.88 | $22.88 | |
| $19.07 | $95.35 | |
| $17.67 | $176.70 | |
| $17.49 | $437.25 | |
| $17.32 | $866.00 | |
| $16.71 | $1,671.00 |
Need more?
Sign in to add projects and notes