Reference Only

DDMAY50P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
DDMAY50P

TTI Part:
DDMAY50P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
SeriesKPT
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

185 Can be Built
Build Time: 17 Days
185 can be built in 17 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.08$60.08
$59.48$297.40
$57.28$572.80
$56.24$1,406.00
$54.26$2,713.00
$47.59$4,759.00
Need more?

My Notes

Sign into see notes.