
DDMA50SA197
D-Sub Standard Connectors D-Sub, 50 Skt/ crimp term, RHS tin
Datasheet
050913-0605 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 50 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 5 (D) | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Filtered | Unfiltered | |
| Packaging | Each | |
| Contact Material | Copper | |
| Current Rating | 7.5 A | |
| Insulation Material | Thermoplastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
397 Can be Built
Build Time: 17 Days
397 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.93 | $37.93 | |
| $33.19 | $3,319.00 | |
| $32.86 | $8,215.00 | |
| $32.53 | $16,265.00 | |
| $32.21 | $32,210.00 | |
| $29.50 | $73,750.00 |
Need more?
My Notes
Sign into see notes.