Reference Only
DDMA50S
D-Sub Standard Connectors DSUB 50 F CRIMP G ZINC
Datasheet
050913-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 50 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Mounting Style | Panel | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | KPT | |
| Packaging | Each | |
| Mounting Angle | Straight | |
| Product Type | D-Sub Standard Connectors | |
| Shell Material | Steel | |
| Shell Plating | Chromate over Zinc | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 050913-0002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
141In Stock
7 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.35 | $70.35 | |
| $69.65 | $348.25 | |
| $63.75 | $637.50 | |
| $63.12 | $1,578.00 | |
| $62.49 | $3,124.50 | |
| $56.91 | $5,691.00 | |
| $56.35 | $14,087.50 |
Need more?
Sign in to add projects and notes