Reference Only
DDMA50PK87
D-Sub Standard Connectors D-Sub, 50 Pin/ crimp term, RHS tin
Datasheet
050913-0604 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 50 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 5 (D) | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Filtered | Unfiltered | |
| Packaging | Each | |
| Contact Material | Copper | |
| Current Rating | 7.5 A | |
| Insulation Material | Thermoplastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.90 | $2,495.00 | |
| $43.66 | $4,366.00 | |
| $43.23 | $10,807.50 | |
| $42.80 | $21,400.00 | |
| $42.37 | $42,370.00 | |
| $38.81 | $97,025.00 |
Need more?
Sign in to add projects and notes