Reference Only
DDMA50P
D-Sub Standard Connectors DSUB 50 M CRIMP G ZINC
Datasheet
050913-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 50 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Mounting Style | Panel | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | KPT | |
| Packaging | Each | |
| Mounting Angle | Straight | |
| Product Type | D-Sub Standard Connectors | |
| Shell Material | Steel | |
| Shell Plating | Chromate over Zinc | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 050913-0001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
615 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.52 | $53.52 | |
| $47.94 | $479.40 | |
| $47.01 | $1,175.25 | |
| $46.54 | $2,327.00 | |
| $39.09 | $3,909.00 | |
| $38.70 | $9,675.00 | |
| $38.32 | $19,160.00 | |
| $37.94 | $37,940.00 |
Need more?
Sign in to add projects and notes