Reference Only
DD121073-53
D-Sub Backshells DSUB DD B/S MET PLA 50 D
Datasheet
121073-0053 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Backshells | |
| Number of Positions | 50 Position | |
| Shell Size | D | |
| Packaging | Bulk | |
| Product Type | D-Sub Backshells | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Type | Snap Together Backshell | |
| Part # Aliases | 121073-0053 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 344 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.58 | $8,799.52 | |
| $22.17 | $11,439.72 | |
| $20.94 | $21,610.08 | |
| $20.73 | $106,966.80 |
Need more?
Sign in to add projects and notes