
DCMMY37P
Circular MIL Spec Connector DSUB 37 M SOD DUAL D FLO G50 Z
Datasheet
DCMMY37P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 37 Position | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 7.5 A | |
| Product Type | Circular MIL Spec Connector | |
| Series | KPT | |
| Shell Material | Steel | |
| Shell Plating | Zinc | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
516 Can be Built
Build Time: 17 Days
516 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.56 | $36.56 | |
| $36.19 | $72.38 | |
| $35.82 | $179.10 | |
| $33.11 | $331.10 | |
| $32.78 | $819.50 | |
| $32.44 | $1,622.00 | |
| $32.11 | $3,211.00 | |
| $24.09 | $12,045.00 |
Need more?
Sign in to add projects and notes