Reference Only
DCM8W8SA197
D-Sub Mixed Contact Connectors COMBO 8W8 F SOD G TIN
Datasheet
053514-1618 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Number of Positions | 8 Position | |
| Mounting Style | Through Hole | |
| Mounting Angle | Straight | |
| Termination Style | Solder Cup | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 7.5 A | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | KPT | |
| Shell Material | Steel | |
| Shell Plating | Tin over Nickel | |
| Shell Size | DC | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
285 Can be Built
Build Time: 17 Days
285 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.78 | $6.78 | |
| $5.65 | $2,847.60 | |
| $4.94 | $4,979.52 | |
| $4.89 | $24,645.60 |
Need more?
My Notes
Sign into see notes.