Reference Only
DCBSB150
D-Sub Backshells SHELL SIZE C
Datasheet
070372-0012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Backshells | |
| Shell Size | 37 | |
| Cable Entry Angle | 90 deg | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Hardware | Screw Locks | |
| MIL Type | MIL-DTL-24308 | |
| Product Type | D-Sub Backshells | |
| Series | D-Subminiature Backshell | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 070372-0012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
896In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.31 | $23.31 | |
| $21.92 | $219.20 | |
| $20.55 | $513.75 | |
| $19.57 | $978.50 | |
| $18.64 | $1,864.00 | |
| $17.47 | $4,367.50 | |
| $16.88 | $8,440.00 |
Need more?
Sign in to add projects and notes