Reference Only
DC121073-152
D-Sub Backshells DSUB DC B/S MET PLA STR SHD
Datasheet
121073-0152 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Backshells | |
| Number of Positions | 37 Position | |
| Shell Size | C | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Type | Snap Together Backshells | |
| Part # Aliases | 121073-0152 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
568In Stock
929 expected 29-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.60 | $35.60 | |
| $35.25 | $176.25 | |
| $30.27 | $302.70 | |
| $28.37 | $709.25 | |
| $27.02 | $1,351.00 | |
| $26.75 | $2,300.50 | |
| $24.84 | $4,272.48 | |
| $24.59 | $8,458.96 |
Need more?
Sign in to add projects and notes