Reference Only
DBMN25PNK87
D-Sub Standard Connectors
Datasheet
053513-3243 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Solder Tail | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Shell Size | 3 (B) | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Series | KPT | |
| Packaging | Each | |
| Contact Material | Copper | |
| Current Rating | 7.5 A | |
| Product Type | D-Sub Standard Connectors | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.00 | $2,500.00 | |
| $23.17 | $5,792.50 | |
| $22.94 | $11,470.00 | |
| $22.60 | $22,600.00 | |
| $22.14 | $55,350.00 | |
| $21.93 | $109,650.00 |
Need more?
My Notes
Sign into see notes.