Reference Only
DBMM5W5PA101
D-Sub Standard Connectors COMBO 5W5 M SOD G50 CAD
Datasheet
051522-0151 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 5 Position | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 7.5 A | |
| Product Type | D-Sub Connectors - Standard Density | |
| Series | KPT | |
| Shell Material | Steel | |
| Shell Plating | Cadmium | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
824 Can be Built
Build Time: 17 Days
824 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.03 | $12.03 | |
| $10.53 | $5,307.12 | |
| $10.43 | $10,513.44 | |
| $10.32 | $52,012.80 |
Need more?
Sign in to add projects and notes