Reference Only
DBMM5W5P
D-Sub Standard Connectors COMBO 5W5 M SOD G50 ZINC
Datasheet
051522-0020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Termination Style | Solder Cup | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Product Type | D-Sub Standard Connectors | |
| Series | KPT | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 051522-0020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
623 Can be Built
Build Time: 17 Days
623 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 168 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.20 | $873.60 | |
| $5.15 | $2,595.60 | |
| $5.10 | $5,140.80 | |
| $5.05 | $25,452.00 |
Need more?
Sign in to add projects and notes