Reference Only
DBMM25SSA101
D-Sub MIL Spec Connectors DBMM25SSA101
Datasheet
DBMM25SSA101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Gender | Female | |
| Number of Positions | 25 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Mounting Style | Panel | |
| Series | D Sub | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 7.5 A | |
| Insulation Material | Polyester (PCT) | |
| Insulation | Insulated | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Steel | |
| Shell Plating | Yellow Chromate Cadmium | |
| Subcategory | MIL-Spec / MIL-Type | |
| Wire Gauge | 28 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,436 Can be Built
Build Time: 17 Days
1,436 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.20 | $35.20 | |
| $34.85 | $8,712.50 | |
| $34.51 | $17,255.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes