Reference Only
DBMM25SE
D-Sub Standard Connectors DSUB 25 F PCB STR G50 ZINC
Datasheet
051523-0028 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Plating | Gold | |
| Shell Size | 3 (B) | |
| Series | KPT | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper | |
| Current Rating | 7.5 A | |
| Product Type | D-Sub Standard Connectors | |
| Shell Material | Steel | |
| Shell Plating | Zinc | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
2,625 Can be Built
Build Time: 17 Days
2,625 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.88 | $4,788.00 | |
| $47.41 | $11,852.50 | |
| $46.94 | $23,470.00 | |
| $46.47 | $46,470.00 | |
| $46.01 | $115,025.00 | |
| $45.56 | $227,800.00 |
Need more?
Sign in to add projects and notes