Reference Only
DBMM25SA101
D-Sub Standard Connectors
Datasheet
051523-0189 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Shell Material | Steel | |
| Shell Plating | Cadmium | |
| Series | KPT | |
| Packaging | Each | |
| Contact Material | Copper | |
| Current Rating | 7.5 A | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 051523-0189 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
1,296 Can be Built
Build Time: 17 Days
1,296 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.48 | $2,848.00 | |
| $25.35 | $6,337.50 | |
| $24.49 | $12,245.00 | |
| $23.84 | $23,840.00 | |
| $23.34 | $58,350.00 | |
| $23.03 | $115,150.00 |
Need more?
Sign in to add projects and notes