Reference Only
DBMM25PE
D-Sub Standard Connectors DSUB 25 M PCB STR G50 ZINC
Datasheet
051522-0026 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Plating | Gold | |
| Series | KPT | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper | |
| Current Rating | 7.5 A | |
| Product Type | D-Sub Standard Connectors | |
| Shell Material | Steel | |
| Shell Plating | Zinc | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 051522-0026 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
337 Can be Built
Build Time: 17 Days
337 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.66 | $3,266.00 | |
| $32.34 | $8,085.00 | |
| $32.02 | $16,010.00 | |
| $31.70 | $31,700.00 | |
| $31.39 | $78,475.00 | |
| $31.07 | $155,350.00 |
Need more?
Sign in to add projects and notes