Reference Only

DBMD25SJA197

D-Sub Standard Connectors

Manufacturer:

Mfr Part:
053513-2624

TTI Part:
DBMD25SJA197

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Standard Connectors
Number of Positions25 Position
Contact GenderSocket (Female)
Contact PlatingGold
Shell MaterialSteel
Shell PlatingNickel
SeriesKPT
PackagingEach
Contact MaterialCopper
Current Rating7.5 A
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$44.07$4,407.00
$43.63$10,907.50
$43.20$21,600.00
$42.77$42,770.00
$42.35$105,875.00
$41.93$209,650.00
Need more?

My Notes

Sign into see notes.