Reference Only

DBMA44P

D-Sub Standard Connectors

Manufacturer:

Mfr Part:
050911-0425

TTI Part:
DBMA44P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Standard Connectors
Number of Positions88 Position
Contact GenderPin (Male)
Contact PlatingGold
Shell MaterialSteel
Shell PlatingZinc
SeriesKPT
PackagingEach
Contact MaterialCopper
Current Rating7.5 A
Product TypeD-Sub Standard Connectors
SubcategoryD-Sub Connectors
Part # Aliases050911-0425

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

89 Can be Built
Build Time: 17 Days
89 can be built in 17 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.51$60.51
$57.62$5,762.00
$57.05$14,262.50
$56.48$28,240.00
$55.93$55,930.00
$55.37$138,425.00
Need more?

My Notes

Sign into see notes.