Reference Only
DBMA25S
D-Sub Standard Connectors DSUB 25 F CRIMP G ZINC
Datasheet
050911-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Gender | Female | |
| Number of Positions | 25 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Mounting Style | Wire | |
| Shell Size | 3 (B) | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Current Rating | 7.5 A | |
| Filtered | Unfiltered | |
| Insulation Material | Thermoplastic (TP) | |
| Product Type | D-Sub Connectors - Standard Density | |
| Shell Material | Steel | |
| Shell Plating | Zinc | |
| Subcategory | D-Sub Connectors | |
| Type | Receptacle | |
| Part # Aliases | 050911-0002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
190In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.51 | $57.51 | |
| $56.94 | $284.70 | |
| $56.37 | $563.70 | |
| $55.82 | $1,395.50 | |
| $41.08 | $2,054.00 | |
| $35.94 | $3,594.00 | |
| $35.59 | $8,897.50 | |
| $31.95 | $79,875.00 |
Need more?
Sign in to add projects and notes