Reference Only
DBMA25PK87
D-Sub Standard Connectors DSUB 25 M CRIMP G TIN
Datasheet
050911-0551 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 3 (B) | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Packaging | Each | |
| Filtered | Unfiltered | |
| Gender | Male | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | D-Sub Connectors - Standard Density | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Type | Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.75 | $1,837.50 | |
| $32.15 | $3,215.00 | |
| $31.83 | $7,957.50 | |
| $31.52 | $15,760.00 | |
| $31.21 | $31,210.00 | |
| $28.58 | $71,450.00 |
Need more?
Sign in to add projects and notes