Reference Only

DBMA25P

D-Sub Standard Connectors DSUB 25 M CRIMP G ZINC

Manufacturer:

Mfr Part:
050911-0001

TTI Part:
DBMA25P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Standard Connectors
Number of Positions25 Position
Contact GenderPin (Male)
Termination StyleCrimp
Mounting StyleThrough Hole
Mounting AngleStraight
Contact PlatingGold
Shell Size3 (B)
SeriesKPT
PackagingEach
Product TypeD-Sub Standard Connectors
SubcategoryD-Sub Connectors
Part # Aliases050911-0001

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

190In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.18$34.18
$33.83$169.15
$32.58$325.80
$31.99$799.75
$30.86$1,543.00
$27.07$2,707.00
Need more?
Sign in to add projects and notes