Reference Only

DBM9W4SA197

D-Sub Mixed Contact Connectors COMBO 9W4 F SOD G TIN

Manufacturer:

Mfr Part:
053513-1525

TTI Part:
DBM9W4SA197

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Mixed Contact Connectors
Number of Positions9 Position
Mounting StyleThrough Hole
Mounting AngleStraight
Termination StyleSolder Cup
PackagingBulk
Current Rating7.5 A
Insulation MaterialThermoplastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeMixed Contact D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin over Nickel
Shell SizeDB
SubcategoryD-Sub Connectors
Part # Aliases053513-1525

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

445 can be built in 17 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.89$12.89
$12.75$63.75
$12.11$121.10
$10.23$255.75
$10.12$506.00
$10.01$1,001.00
$7.87$2,203.60
Need more?

My Notes

Sign into see notes.