Reference Only

DBM17W2SA197

D-Sub Mixed Contact Connectors COMBO 17W2 F SOD G TIN

Manufacturer:

Mfr Part:
053513-1833

TTI Part:
DBM17W2SA197

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Mixed Contact Connectors
Number of Positions17 Position
Mounting StyleThrough Hole
Mounting AngleStraight
Termination StyleSolder
PackagingEach
Contact MaterialCopper
Contact PlatingGold
Current Rating7.5 A
FilteredUnfiltered
GenderFemale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeMixed Contact D-Sub Connectors
Shell MaterialSteel
Shell PlatingNickel
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

21 Can be Built
Build Time: 17 Days
21 can be built in 17 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.49$14.49
$13.79$6,950.16
$13.65$13,759.20
$13.51$68,090.40
Need more?

My Notes

Sign into see notes.