Reference Only
DBM17W2PK87
D-Sub Mixed Contact Connectors COMBO 17W2 M SOD G TIN
Datasheet
053513-1797 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Number of Positions | 15 Position | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Termination Style | Solder Cup | |
| Packaging | Bulk | |
| Contact Plating | Gold | |
| Filtered | Unfiltered | |
| Gender | Male | |
| Number of Rows | 2 Row | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Shell Size | 2 (A) | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 053513-1797 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
44In Stock
257 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.48 | $12.48 | |
| $12.35 | $61.75 | |
| $10.61 | $106.10 | |
| $9.82 | $549.92 | |
| $9.72 | $1,088.64 | |
| $9.61 | $1,614.48 | |
| $9.50 | $4,788.00 | |
| $9.40 | $9,475.20 |
Need more?
Sign in to add projects and notes