Reference Only

DBBSS120

D-Sub Backshells SHELL SIZE B

Manufacturer:

Mfr Part:
070372-0007

TTI Part:
DBBSS120

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Backshells
Shell Size25
Cable Entry AngleStraight
Shell MaterialAluminum
Shell PlatingNickel
HardwareScrew Locks
MIL TypeMIL-DTL-24308
Product TypeD-Sub Backshells
SeriesD-Subminiature Backshell
SubcategoryD-Sub Connectors
Part # Aliases070372-0007

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,927In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.05$16.05
$14.51$145.10
$13.93$348.25
$13.36$668.00
$12.27$1,227.00
$12.14$3,035.00
$12.01$6,005.00
Need more?

My Notes

Sign into see notes.