Reference Only

DBBSB120

D-Sub Backshells SHELL SIZE B

Manufacturer:

Mfr Part:
070372-0009

TTI Part:
DBBSB120

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Backshells
Shell Size25
Cable Entry Angle90 deg
Shell MaterialAluminum
Shell PlatingNickel
HardwareScrew Locks
MIL TypeMIL-DTL-24308
Product TypeD-Sub Backshells
SeriesD-Subminiature Backshell
SubcategoryD-Sub Connectors
Part # Aliases070372-0009

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

743In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.89$17.89
$16.24$162.40
$15.22$380.50
$14.49$724.50
$13.80$1,380.00
$13.08$3,270.00
$12.95$6,475.00
Need more?
Sign in to add projects and notes