Reference Only

DBBSA120

D-Sub Backshells SHELL SIZE B

Manufacturer:

Mfr Part:
070372-0008

TTI Part:
DBBSA120

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Backshells
Shell Size25
Cable Entry Angle45 deg
Shell MaterialAluminum
Shell PlatingNickel
HardwareScrew Locks
MIL TypeMIL-DTL-24308
Product TypeD-Sub Backshells
SeriesD-Subminiature Backshell
SubcategoryD-Sub Connectors
Part # Aliases070372-0008

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.39$17.39
$16.29$162.90
$15.64$391.00
$15.00$750.00
$13.68$1,368.00
$13.26$3,315.00
$12.96$6,480.00
Need more?

My Notes

Sign into see notes.