DBA5W5SA197F0 ITT Cannon

DBA5W5SA197F0

D-Sub Standard Connectors

Manufacturer:

Mfr Part:
DBA5W5SA197F0

TTI Part:
DBA5W5SA197F0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Standard Connectors
Number of Positions5 Position
Contact GenderSocket (Female)
Termination StyleCrimp
Mounting StyleThrough Hole
Mounting AngleStraight
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell SizeDB
Shell MaterialSteel
Shell PlatingZinc
SeriesKPT
Contact MaterialCopper
Contact TypeStamped / Formed
Insulation MaterialThermoplastic
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # Aliases112049-0036 DBA5W5SA197F0

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

82In Stock

1,337 can be built in 17 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes