Reference Only
DB24659
D-Sub Backshells
Datasheet
024659-0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Backshells | |
| Shell Size | 3 (B) | |
| Number of Cable Entries | 1 Entry | |
| Number of Positions | 25 Position | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 024659-0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2,327
On Order
2,327 expected 01-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.24 | $19.24 | |
| $19.04 | $95.20 | |
| $17.40 | $174.00 | |
| $16.55 | $413.75 | |
| $15.93 | $796.50 | |
| $15.49 | $1,549.00 | |
| $13.83 | $13,830.00 | |
| $13.68 | $68,400.00 |
Need more?
My Notes
Sign into see notes.