Reference Only

DB121073-51

D-Sub Backshells DSUB DB B/S MET PLA 50 DEG SHL

Manufacturer:

Mfr Part:
121073-0051

TTI Part:
DB121073-51

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Backshells
TypeSnap Together Backshells
Shell SizeB
Shell PlatingNickel
Number of Positions25 Position
PackagingBulk
GenderFemale
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors
Part # Aliases121073-0051

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538903000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

516
On Order
516 expected 27-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.87$12.87
$12.60$6,501.60
$11.97$12,353.04
$11.84$61,094.40
Need more?
Sign in to add projects and notes