Reference Only

DAMMY3W3S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
DAMMY3W3S

TTI Part:
DAMMY3W3S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Number of Positions3 Position
Contact GenderSocket (Female)
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper
SeriesKPT
PackagingEach
Product TypeCircular MIL Spec Connector
Shell MaterialSteel
Shell PlatingZinc
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

47 Can be Built
Build Time: 17 Days
47 can be built in 17 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.11$7.11
$7.04$3,942.40
$6.97$7,318.50
$6.90$34,776.00
Need more?

My Notes

Sign into see notes.