Reference Only
DAMM3W3S
D-Sub Standard Connectors COMBO 3W3 F SOD G50 ZINC
Datasheet
051521-0003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 3 Position | |
| Mounting Style | Through Hole | |
| Mounting Angle | Straight | |
| Termination Style | Solder Cup | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Current Rating | 7.5 A | |
| Product Type | D-Sub Standard Connectors | |
| Series | KPT | |
| Shell Material | Steel | |
| Shell Size | DA | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 051521-0003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
231In Stock
3,172 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.74 | $7.74 | |
| $7.66 | $38.30 | |
| $7.31 | $73.10 | |
| $7.24 | $115.84 | |
| $7.05 | $176.25 | |
| $6.58 | $460.60 | |
| $6.07 | $30,592.80 | |
| $6.01 | $60,580.80 |
Need more?
Sign in to add projects and notes