Reference Only
DAMM15PF
Circular MIL Spec Connector DSUB 15 M PCB R/A G50 ZINC
Datasheet
DAMM15PF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 15 Position | |
| Contact Gender | Pin (Male) | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Series | KPT | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Steel | |
| Shell Plating | Zinc | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
43 Can be Built
Build Time: 17 Days
43 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.67 | $29.67 | |
| $28.57 | $285.70 | |
| $28.06 | $701.50 | |
| $27.07 | $1,353.50 | |
| $24.22 | $2,422.00 | |
| $23.98 | $5,995.00 | |
| $23.74 | $11,870.00 | |
| $23.50 | $58,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes