Reference Only

DAMAMT26P

D-Sub MIL Spec Connectors

Manufacturer:

Mfr Part:
DAMAMT26P

TTI Part:
DAMAMT26P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub MIL Spec Connectors
ProductConnectors
GenderMale
Number of Positions26 Position
Number of Rows3 Row
Termination StyleCrimp
Mounting AngleStraight
Contact PlatingGold
Mounting StylePanel
Contact MaterialCopper Alloy
Current Rating7.5 A
Insulation MaterialPolyester (PCT)
InsulationInsulated
Product TypeD-Sub MIL Spec Connectors
Shell MaterialSteel
Shell PlatingYellow Chromate Zinc
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

336 Can be Built
Build Time: 17 Days
336 can be built in 17 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$96.10$96.10
$80.08$800.80
$61.60$1,540.00
$60.99$3,049.50
$60.39$6,039.00
Need more?

My Notes

Sign into see notes.