Reference Only

DAMA15PK87

D-Sub Standard Connectors D-Sub, 15 Pin/ crimp term, RHS tin

Manufacturer:

Mfr Part:
050910-0512

TTI Part:
DAMA15PK87

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Standard Connectors
Number of Positions30 Position
Contact GenderPin (Male)
Termination StyleCrimp
Mounting StyleWire
Mounting AngleStraight
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size2 (A)
Shell MaterialSteel
Shell PlatingNickel
FilteredUnfiltered
PackagingEach
Contact MaterialCopper
Current Rating7.5 A
Insulation MaterialThermoplastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.19$19.19
$16.83$1,683.00
$16.66$4,165.00
$16.50$8,250.00
$16.34$16,340.00
$16.17$40,425.00
Need more?
Sign in to add projects and notes