Reference Only
DAM7W2SA197
D-Sub Standard Connectors COMBO 7W2 F SOD G TIN
Datasheet
053512-1338 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 7 Position | |
| Mounting Style | Through Hole | |
| Mounting Angle | Straight | |
| Termination Style | Solder Cup | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Product Type | D-Sub Connectors - Standard Density | |
| Series | KPT | |
| Shell Size | DA | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 053512-1338 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
398In Stock
816 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.83 | $6.83 | |
| $6.76 | $33.80 | |
| $6.38 | $63.80 | |
| $6.16 | $154.00 | |
| $5.81 | $290.50 | |
| $5.75 | $402.50 | |
| $5.30 | $530.00 |
Need more?
Sign in to add projects and notes