Reference Only

DABSS090

D-Sub Backshells SHELL SIZE A

Manufacturer:

Mfr Part:
070372-0004

TTI Part:
DABSS090

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Backshells
Shell Size15
Cable Entry AngleStraight
Shell MaterialAluminum
Shell PlatingNickel
HardwareScrew Locks
MIL TypeMIL-DTL-24308
Product TypeD-Sub Backshells
SeriesD-Subminiature Backshell
SubcategoryD-Sub Connectors
Part # Aliases070372-0004

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,340In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.62$15.62
$13.27$132.70
$12.44$311.00
$11.85$592.50
$11.54$1,154.00
$11.41$2,852.50
$11.29$5,645.00
$11.17$11,170.00
Need more?
Sign in to add projects and notes