Reference Only
DABSB090
D-Sub Backshells SHELL SIZE A
Datasheet
070372-0006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Backshells | |
| Shell Size | 15 | |
| Cable Entry Angle | 90 deg | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Hardware | Screw Locks | |
| MIL Type | MIL-DTL-24308 | |
| Product Type | D-Sub Backshells | |
| Series | D-Subminiature Backshell | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 070372-0006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
993In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.72 | $16.72 | |
| $15.68 | $156.80 | |
| $15.06 | $376.50 | |
| $14.44 | $722.00 | |
| $13.17 | $1,317.00 | |
| $12.77 | $3,192.50 | |
| $12.48 | $6,240.00 |
Need more?
My Notes
Sign into see notes.