Reference Only
DAA15PK87F0
D-Sub Standard Connectors
Datasheet
119998-0351 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Contact Gender | Without Pin Contacts | |
| Filtered | Unfiltered | |
| Gender | Male | |
| Mounting Angle | Straight | |
| Mounting Style | Wire | |
| Number of Positions | 15 Position | |
| Number of Rows | 2 Row | |
| Packaging | Each | |
| Product Type | D-Sub Connectors - Standard Density | |
| Shell Size | 2 (A) | |
| Subcategory | D-Sub Connectors | |
| Termination Style | Crimp | |
| Type | Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.73 | $5,190.00 | |
| $1.71 | $17,100.00 |
Need more?
Sign in to add projects and notes