Reference Only
DA51220-1
D-Sub Tools & Hardware DSUB SLIDE LOCK DA
Datasheet
051220-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Packaging | Each | |
| For Use With | D-Sub Connectors | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Type | Sliding Lock Retainer | |
| Part # Aliases | 051220-0001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
601In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.20 | $6.40 | |
| $3.16 | $31.60 | |
| $3.12 | $156.00 | |
| $3.07 | $307.00 | |
| $3.03 | $1,515.00 | |
| $2.99 | $2,990.00 | |
| $2.95 | $7,375.00 | |
| $2.92 | $14,600.00 |
Need more?
Sign in to add projects and notes