Reference Only
DA121073-150
D-Sub MIL Spec Connectors
Datasheet
121073-150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Backshells | |
| Mounting Angle | Straight | |
| Shell Size | A | |
| Insulation Material | Thermoplastic | |
| Insulation | Insulated | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Plating | Nickel | |
| Subcategory | MIL-Spec / MIL-Type | |
| Type | Snap Together Backshell | |
| Part # Aliases | 121073-0150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
5,472In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.83 | $23.83 | |
| $23.59 | $117.95 | |
| $21.13 | $211.30 | |
| $19.68 | $492.00 | |
| $18.78 | $939.00 |
Need more?
Sign in to add projects and notes