Reference Only
DA115339-1
D-Sub Backshells DSUB DA QUICK/DIS ROUND
Datasheet
115339-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Backshells | |
| Number of Positions | 15 Position | |
| Shell Size | 2 (A) | |
| Series | DW | |
| Packaging | Bulk | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Product Type | D-Sub Backshells | |
| Shell Material | Thermoplastic (TP) | |
| Subcategory | D-Sub Connectors | |
| Type | Two Piece Backshell |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.18 | $4,180.00 | |
| $3.80 | $19,000.00 |
Need more?
Sign in to add projects and notes