Reference Only
D70372-21
D-Sub Tools & Hardware SIDE LOCK WITH SCREWS
Datasheet
070372-0021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Mounting Hardware | |
| Type | Slide Lock Plate | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Stainless Steel | |
| Series | D-Subminiature Backshell | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 070372-0021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.00 | $17.00 | |
| $15.49 | $154.90 | |
| $14.52 | $363.00 | |
| $13.83 | $691.50 | |
| $13.17 | $1,317.00 | |
| $13.02 | $3,255.00 | |
| $12.88 | $6,440.00 |
Need more?
Sign in to add projects and notes