Reference Only
D70372-20
D-Sub Tools & Hardware SPRING LATCH PLATE
Datasheet
070372-0020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Mounting Hardware | |
| Type | Spring Latch Plate | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Stainless Steel | |
| Series | D-Subminiature Backshell | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 070372-0020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.60 | $8.60 | |
| $8.50 | $85.00 | |
| $8.41 | $210.25 | |
| $8.32 | $416.00 | |
| $8.22 | $822.00 | |
| $8.13 | $2,032.50 | |
| $8.04 | $4,020.00 | |
| $7.95 | $7,950.00 |
Need more?
Sign in to add projects and notes